Phoenix Contact KSF 4 Core Power Cable, Grey 2mm², 4 mm² 90 °C, 5 m PUR
- RS Stock No.:
- 518-315
- Mfr. Part No.:
- 1619622
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$858.93
(exc. GST)
$944.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $858.93 | $429.465 |
*price indicative
- RS Stock No.:
- 518-315
- Mfr. Part No.:
- 1619622
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Outside Diameter | 12.3mm | |
| Jacket Material | PUR | |
| Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 2mm², 4mm² | |
| Standards/Approvals | cUL Listed, cULus Listed, UL Listed, EAC | |
| Maximum Operating Temperature | 90°C | |
| Series | KSF | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Outside Diameter 12.3mm | ||
Jacket Material PUR | ||
Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 2mm², 4mm² | ||
Standards/Approvals cUL Listed, cULus Listed, UL Listed, EAC | ||
Maximum Operating Temperature 90°C | ||
Series KSF | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable plug designed for robust applications. With a sleek moulded plastic construction, this connector ensures seamless connections in electrical device engineering. Its M23 socket design guarantees reliability in environments demanding precision and durability. This product features a screw locking mechanism for secure connectivity, and with a cable length of 5 metres, it provides ample reach for versatile installation. Ideal for both indoor and outdoor use, the K 3E series exemplifies unparalleled craftsmanship, promising safety and performance in every deployment.
Offers flexibility with options for custom assemblies and varying cable lengths
IP67 protection when locked which ensuring resilience against dust and water
Compatible with mating connectors listed in technical standards for increased reliability
Operates within a wide temperature range facilitating diverse application scenarios
Related links
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
