Phoenix Contact 1620323 7 Core Power Cable, Orange 105 °C, 5 m PUR
- RS Stock No.:
- 518-316
- Mfr. Part No.:
- 1620323
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 518-316
- Mfr. Part No.:
- 1620323
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 7 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Outside Diameter | 13.5mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL ID: E335019 20131029, IEC 332 1, EAC ID: B.00286/19, DIN VDE 0472, cUL ID: E335019 20131029 | |
| Series | 1620323 | |
| Fire Behaviour | IEC 332-1 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 7 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Outside Diameter 13.5mm | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL ID: E335019 20131029, IEC 332 1, EAC ID: B.00286/19, DIN VDE 0472, cUL ID: E335019 20131029 | ||
Series 1620323 | ||
Fire Behaviour IEC 332-1 | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug crafted from robust molded plastic, is designed specifically for superior performance in industrial applications. The K 7E series connector combines reliability with high safety standards, ensuring it withstands demanding environments. With its innovative screw locking mechanism and IP67 protection class, it provides excellent sealing against dust and moisture. Ideal for connecting various electrical devices, this connector features a generous cable length of 5m, enhancing flexibility in installation. Built to comply with rigorous industry regulations, the product showcases exceptional electrical characteristics, making it a valuable addition to any setup.
Robust construction enhances durability in harsh environments
Equipped with environmentally friendly materials for safe operation
Maximises operational efficiency with reduced installation times
Supports a variety of electrical applications with its versatile design
Ensures long term performance with extensive testing and validation
Compatible with industry standard connectors for easy integration
Related links
- Phoenix Contact 1624786 Orange Polyurethane 105 °C
- Phoenix Contact 1620425 Orange Polyurethane 105 °C
- Phoenix Contact 1620422 Orange Polyurethane 105 °C
- Phoenix Contact 1620404 Orange Polyurethane 105 °C
- Phoenix Contact 1624792 Orange Polyurethane 105 °C
- Phoenix Contact 1624785 Orange Polyurethane 105 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact 1620337 Orange Polyurethane 105 °C
