KEMET 33 μF Surface Polymer Capacitor, 4V dc
- RS Stock No.:
- 209-1488
- Mfr. Part No.:
- T599B336M004ATE090
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$8.53
(exc. GST)
$9.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 115 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 495 | $1.706 | $8.53 |
| 500 - 995 | $1.664 | $8.32 |
| 1000 + | $1.638 | $8.19 |
*price indicative
- RS Stock No.:
- 209-1488
- Mfr. Part No.:
- T599B336M004ATE090
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 33μF | |
| Voltage | 4V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.1mm | |
| Series | T599 | |
| Electrolyte Type | Solid | |
| Leakage Current | 13.2μA | |
| Ripple Current | 1.188A | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 52 week | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 33μF | ||
Voltage 4V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Height 2.1mm | ||
Series T599 | ||
Electrolyte Type Solid | ||
Leakage Current 13.2μA | ||
Ripple Current 1.188A | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Lifetime 52 week | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 33 uF and ESR of 90 mOhms.
Capacitance 33 uF
Tolerance 20 %
ESR 90 mOhms
Minimum Operating Temperature -55 C
Maximum Operating Temperature +150 C
- RS Stock No. 2091488P
- Mfr. Part No. T599B336M004ATE090
Each (Supplied on a Reel)
$1.706
- RS Stock No. 2091486
- Mfr. Part No. T599B336M004ATE070
Each (On a Tape of 5)
$1.852
- RS Stock No. 2091486P
- Mfr. Part No. T599B336M004ATE070
Each (Supplied on a Reel)
$1.852
- RS Stock No. 1878470P
- Mfr. Part No. T520B336M006ATE025
Each (Supplied on a Reel)
$2.264
Related links
- KEMET 33 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 680 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 4V dc











