KEMET 33 μF Surface Polymer Capacitor, 4V dc
- RS Stock No.:
- 209-1487
- Mfr. Part No.:
- T599B336M004ATE090
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 209-1487
- Mfr. Part No.:
- T599B336M004ATE090
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 33μF | |
| Voltage | 4V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.1mm | |
| Series | T599 | |
| Electrolyte Type | Solid | |
| Lifetime | 52 week | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 13.2μA | |
| Ripple Current | 1.188A | |
| Dissipation Factor | 8% | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 33μF | ||
Voltage 4V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Height 2.1mm | ||
Series T599 | ||
Electrolyte Type Solid | ||
Lifetime 52 week | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 13.2μA | ||
Ripple Current 1.188A | ||
Dissipation Factor 8% | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 33 uF and ESR of 90 mOhms.
Capacitance 33 uF
Tolerance 20 %
ESR 90 mOhms
Minimum Operating Temperature -55 C
Maximum Operating Temperature +150 C
Related links
- KEMET 33 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 680 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 4V dc
