KEMET 33 μF Surface Polymer Capacitor, 4V dc

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$9.26

(exc. GST)

$10.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 495$1.852$9.26-
500 - 995$1.804$9.022%
1000 +$1.778$8.893%

*price indicative

Packaging Options:
RS Stock No.:
209-1486
Mfr. Part No.:
T599B336M004ATE070
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

33μF

Voltage

4V dc

Mount Type

Surface

Package/Case

3528-21

Polarity

Positive

Lead Pitch

1.1mm

Tolerance

±20 %

Maximum Operating Temperature

150°C

Dimensions

2.8 x 3.5 x 1.9 mm

Depth

2.8mm

Series

T599

Height

1.9mm

Length

3.5mm

Electrolyte Type

Solid

Automotive Standard

AEC-Q200

Lifetime

2000 h

Dissipation Factor

8%

Ripple Current

1.39A

Minimum Operating Temperature

-55°C

Leakage Current

13.2μA

COO (Country of Origin):
CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 33 uF and ESR of 70 mOhms.

Capacitance 33 uF

Tolerance 20 %

ESR 70 mOhms

Minimum Operating Temperature -55 C

Maximum Operating Temperature +150 C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy