KEMET 330 μF Surface Polymer Capacitor, 4V dc
- RS Stock No.:
- 187-7052
- Mfr. Part No.:
- T520V337M004ATE007
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,600.00
(exc. GST)
$2,860.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $2.60 | $2,600.00 | - |
| 2000 - 3000 | $2.535 | $2,535.00 | 2% |
| 4000 + | $2.496 | $2,496.00 | 4% |
*price indicative
- RS Stock No.:
- 187-7052
- Mfr. Part No.:
- T520V337M004ATE007
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 4V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-19 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.8 mm | |
| Height | 1.8mm | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Series | T520 | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Ripple Current | 5.2A | |
| Leakage Current | 132μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 4V dc | ||
Mount Type Surface | ||
Package/Case 7343-19 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.8 mm | ||
Height 1.8mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Series T520 | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Ripple Current 5.2A | ||
Leakage Current 132μA | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
- RS Stock No. 1737200
- Mfr. Part No. T520B337M2R5ATE009
Each (In a Pack of 5)
$2.96
- RS Stock No. 1737134
- Mfr. Part No. T520B337M2R5ATE015
Each (In a Pack of 5)
$2.558
- RS Stock No. 1878558
- Mfr. Part No. T520L337M2R5ATE012
Each (In a Pack of 2)
$4.705
- RS Stock No. 1878558P
- Mfr. Part No. T520L337M2R5ATE012
Each (Supplied on a Reel)
$4.705
Related links
- KEMET 330 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 680 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 680μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 4V dc











