KEMET 22 μF Surface Polymer Capacitor, 63V dc
- RS Stock No.:
- 187-7113
- Distrelec Article No.:
- 303-96-637
- Mfr. Part No.:
- T521X226M063ATE075
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$3,865.50
(exc. GST)
$4,252.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $7.731 | $3,865.50 | - |
| 1000 - 1500 | $7.537 | $3,768.50 | 2% |
| 2000 + | $7.421 | $3,710.50 | 4% |
*price indicative
- RS Stock No.:
- 187-7113
- Distrelec Article No.:
- 303-96-637
- Mfr. Part No.:
- T521X226M063ATE075
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-43 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 4 mm | |
| Length | 7.3mm | |
| Series | T521 | |
| Depth | 4.3mm | |
| Height | 4mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Ripple Current | 2.31A | |
| Leakage Current | 138.6μA | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Package/Case 7343-43 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 4 mm | ||
Length 7.3mm | ||
Series T521 | ||
Depth 4.3mm | ||
Height 4mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Ripple Current 2.31A | ||
Leakage Current 138.6μA | ||
Lifetime 2000 h | ||
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
- RS Stock No. 1877263
- Mfr. Part No. T521X226M063ATE075
Each
$12.89
- RS Stock No. 1877263P
- Mfr. Part No. T521X226M063ATE075
Each (Supplied on a Reel)
$12.89
- RS Stock No. 1877440
- Mfr. Part No. T521X156M063ATE150
Each
$10.40
- RS Stock No. 1737260P
- Mfr. Part No. T521X156M063ATE035
Each (Supplied on a Reel)
$11.36
Related links
- KEMET 22 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 1 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 63V dc
- Nichicon 10 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 63V dc
- Nichicon 47 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 63V dc










