Panasonic 220 μF Polymer Capacitor 4V dc, POSCAP TPE Series
- RS Stock No.:
- 103-8678
- Mfr. Part No.:
- 4TPE220MAZB
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,850.00
(exc. GST)
$2,036.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.925 | $1,850.00 |
| 10000 + | $0.833 | $1,666.00 |
*price indicative
- RS Stock No.:
- 103-8678
- Mfr. Part No.:
- 4TPE220MAZB
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 4V dc | |
| Mount Type | Surface | |
| Package/Case | B2 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Series | POSCAP TPE | |
| Height | 1.9mm | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Dissipation Factor | 8% | |
| Leakage Current | 88μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 4V dc | ||
Mount Type Surface | ||
Package/Case B2 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Series POSCAP TPE | ||
Height 1.9mm | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Dissipation Factor 8% | ||
Leakage Current 88μA | ||
- COO (Country of Origin):
- ID
POSCAP TPE series
Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Small size
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
- RS Stock No. 7887380P
- Mfr. Part No. 4TPE220MAZB
Each (Supplied on a Reel)
$2.514
- RS Stock No. 7887380
- Mfr. Part No. 4TPE220MAZB
Each (In a Pack of 5)
$2.514
- RS Stock No. 7955922
- Mfr. Part No. 4TPE470ML
Each (In a Pack of 2)
$3.53
- RS Stock No. 1038634
- Mfr. Part No. 6TPE220MAZB
Each (On a Reel of 2000)
$1.085









