KEMET 220 μF Surface Polymer Capacitor, 4V dc

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$3,529.00

(exc. GST)

$3,882.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$3.529$3,529.00-
2000 - 3000$3.441$3,441.002%
4000 +$3.388$3,388.003%

*price indicative

RS Stock No.:
187-7129
Mfr. Part No.:
T528Z227M004ATE009
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

220μF

Voltage

4V dc

Mount Type

Surface

Package/Case

7343-17

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 1.7 mm

Length

7.3mm

Series

T528

Height

1.7mm

Depth

4.3mm

Electrolyte Type

Solid

Leakage Current

88μA

Ripple Current

6A

Lifetime

2000 h

Automotive Standard

No

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
Low ESL < 0.7 nH at 20 MHz

Improved volumetric efficiency

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Lead free 260°C reflow capable

Applications

Typical applications include high speed server, microprocessor decoupling and high ripple current applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy