Uneek Premium Red Polyester, Cotton Polo Shirt XL

This image is representative of the product range

Subtotal (1 unit)*

$24.31

(exc. GST)

$26.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.31

*price indicative

RS Stock No.:
270-6418
Mfr. Part No.:
UC102R-XL
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Size

XL

Product Type

Polo Shirt

Colour

Red

Material

Polyester, Cotton

Sleeve Type

Short

Gender

Unisex

Series

Premium

Closure Type

Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

  • RS Stock No. 2721008
  • Mfr. Part No. UC102HG-XL
Each
$23.03
  • RS Stock No. 2706673
  • Mfr. Part No. UX1R-L
Each
$13.17
  • RS Stock No. 2706669
  • Mfr. Part No. UX1BLK-XL
Each
$11.29
  • RS Stock No. 2706420
  • Mfr. Part No. UC102W-M
Each
$23.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy