Uneek UC114 Black Cotton Polo Shirt M

Subtotal (1 bag of 1 unit)*

$13.97

(exc. GST)

$15.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 +$13.97

*price indicative

RS Stock No.:
106-340
Mfr. Part No.:
UC114BLK-M
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

Polo Shirt

Size

M

Colour

Black

Material

Cotton

Sleeve Type

Short

Series

UC114

Gender

Men

Closure Type

Button Placket

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Uneek polo shirt is available in all colours except heather grey are 100% pre-shrunk ringspun combed cotton and 3 self coloured button placket.

Knitted raised collar and cuffs

Twin needle stitching on hem

Washable at 40 degrees

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy