Uneek Premium Pique Grey 50% Polyester, 50% Cotton Polo Shirt XL

This image is representative of the product range

Subtotal (1 unit)*

$22.80

(exc. GST)

$25.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.80

*price indicative

RS Stock No.:
272-1008
Mfr. Part No.:
UC102HG-XL
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

Polo Shirt

Size

XL

Colour

Grey

Material

50% Polyester, 50% Cotton

Sleeve Type

Short

Series

Premium Pique

Gender

Unisex

Closure Type

Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy