Coverguard MAX700 Yellow, Black Adjustable Earmuff

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-9677
Mfr. Part No.:
6MX7000NSI
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Headphone

Colour

Yellow, Black

Headset Design

Adjustable Earmuff

Standards/Approvals

EN352-1:2002

RoHS Status: Exempt

COO (Country of Origin):
TW
The Coverguard Earmuffs are designed for superior hearing protection with an SNR of 32dB. They feature dual color black and yellow ABS cups, which provide both durability and a distinctive appearance. For comfort and adjustability, these earmuffs come with an adjustable PVC headband and cup cushions, designed with a leather touch for a comfortable fit during extended use. Additionally, a second black PVC headband is included, allowing users to switch between headbands as needed.

High hearing protection

Reduces other loud sounds

Adjustable and comfortable headband

Reduce exposure to hazardous noise

  • RS Stock No. 8158731
  • Mfr. Part No. 2849
Each
$13.79
  • RS Stock No. 6903699
  • Mfr. Part No. K 50 SQ 8 OHM
Each
$23.58
  • RS Stock No. 3643234
  • Mfr. Part No. FRS 10 WP 4 OHM (BLACK)
Each
$94.31
  • RS Stock No. 3643256
  • Mfr. Part No. FRS 10 WP 4 OHM (WHITE)
Each
$101.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy