Uneek Active Pique Navy Cotton, Polyester Polo Shirt XL

This image is representative of the product range

Subtotal (1 unit)*

$14.32

(exc. GST)

$15.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.32

*price indicative

RS Stock No.:
270-6428
Mfr. Part No.:
UC105N-XL
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Size

XL

Product Type

Polo Shirt

Colour

Navy

Material

Cotton, Polyester

Sleeve Type

Short

Gender

Unisex

Series

Active Pique

Closure Type

Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy