Uneek White 50% Cotton, 50% Polyester Polo Shirt XL
- RS Stock No.:
- 272-1013
- Mfr. Part No.:
- UC106W-XL
- Brand:
- Uneek
This image is representative of the product range
Subtotal (1 unit)*
$16.40
(exc. GST)
$18.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.40 |
*price indicative
- RS Stock No.:
- 272-1013
- Mfr. Part No.:
- UC106W-XL
- Brand:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Polo Shirt | |
| Size | XL | |
| Colour | White | |
| Material | 50% Cotton, 50% Polyester | |
| Sleeve Type | Short | |
| Gender | Women | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Polo Shirt | ||
Size XL | ||
Colour White | ||
Material 50% Cotton, 50% Polyester | ||
Sleeve Type Short | ||
Gender Women | ||
Closure Type Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Uneek White 50% Polyester, 50% Cotton Polo Shirt XS
- Uneek UC113 White 50% Polyester, 50% Cotton Polo Shirt XL
- Uneek Black 50% Cotton, 50% Polyester Polo Shirt XL
- Uneek Active Pique Navy 50% Cotton, 50% Polyester Polo Shirt XL
- Uneek Premium White 50% Cotton, 50% Polyester Polo Shirt 2XL
- Uneek Premium Pique Grey 50% Polyester, 50% Cotton Polo Shirt XL
- Uneek UX White 50% Polyester, 50% Cotton Polo Shirt L
- Uneek Premium Red 50% Polyester, 50% Cotton Polo Shirt XL
