SMC 3 mm Nitrile Rubber (NBR) Vacuum Pad ZFZ-03-002A
- RS Stock No.:
- 270-5137
- Mfr. Part No.:
- ZFZ-03-002A
- Brand:
- SMC
Subtotal (1 unit)*
$45.49
(exc. GST)
$50.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.49 |
*price indicative
- RS Stock No.:
- 270-5137
- Mfr. Part No.:
- ZFZ-03-002A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 3mm | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZFZ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 3mm | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZFZ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC compact resin air suction filter has smaller filter volume reduce time to reach vacuum pressure during work piece suction. Mainly used for surface chip mounters.
Improved alcohol resistance
Dual use for positive and negative pressures
Reduced pressure loss
Improved user friendliness
- RS Stock No. 2038335
- Mfr. Part No. ESH-HC-1-PK
Each
$112.80
- RS Stock No. 2811130
- Mfr. Part No. ESH-HB-1-PK
Each
$45.66
- RS Stock No. 2811147
- Mfr. Part No. ESH-HDL-1-PK
Each
$124.34
- RS Stock No. 0391159
- Mfr. Part No. ZP3-T04UMN-A5
Each
$14.15
Related links
- SMC 6 mm Nitrile Rubber (NBR) Vacuum Pad ZPT06UN-A5 M5
- SMC 11 mm Nitrile Rubber (NBR) Vacuum Pad ZP2-11ANN
- SMC 2 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT02UNK6-06-A8
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT10UTN-A6
- SMC 32 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT32BN-B5
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT10UNK10-06-A10 M10 x 1
- SMC 32 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPT32CN-B6 M6 x 1
- SMC 15 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-B15MTN












