SMC 11 mm Nitrile Rubber (NBR) Vacuum Pad ZP2-11ANN
- RS Stock No.:
- 233-7492
- Mfr. Part No.:
- ZP2-11ANN
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
$114.40
(exc. GST)
$125.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $114.40 | $11.44 |
*price indicative
- RS Stock No.:
- 233-7492
- Mfr. Part No.:
- ZP2-11ANN
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 11mm | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 11mm | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC ZP2 series vacuum pad with nozzle style has diameter of 11 mm.
Material NBR
Related links
- SMC 15 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-B15MTN
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-06ZJS
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-TB08MBN-H5
- SMC 24 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-B25JN-X19
- SMC 11 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-11UTN
- SMC 3 mm Nitrile Rubber (NBR) Vacuum Pad ZFZ-03-002A
- SMC 6 mm Nitrile Rubber (NBR) Vacuum Pad ZPT06UN-A5 M5
- SMC 2 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT02UNK6-06-A8
