SMC 15 mm Bellow Silicone Pneumatic Suction Cup ZP-TB15MBS-H5
- RS Stock No.:
- 398-773
- Mfr. Part No.:
- ZP-TB15MBS-H5
- Brand:
- SMC
Subtotal (1 unit)*
$28.04
(exc. GST)
$30.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $28.04 |
*price indicative
- RS Stock No.:
- 398-773
- Mfr. Part No.:
- ZP-TB15MBS-H5
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 15mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Male | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 15mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Male | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 16mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad is designed for a seamless integration into automation processes, offering durable performance and reliable operation in various applications. This innovative product boasts an advanced design that optimises airflow and efficiency, making it an invaluable addition to your equipment. With its robust construction, it withstands the rigours of demanding environments, ensuring longevity and consistent operation. Ideal for industries ranging from automotive to packaging, this series is tailored to meet the diverse needs of today's competitive market. Experience enhanced productivity and efficiency with a solution specifically crafted for high-performance utilisation.
Provides exceptional durability even in challenging environments
Enhances operational efficiency through optimised airflow
Designed to be easily integrated into existing systems
Minimises maintenance requirements, saving time and cost
Supports various applications with flexibility and reliability
Related links
- SMC 15 mm Bellow Silicone Pneumatic Suction Cup ZP2-B15MBS
- SMC 15 mm Bellow Silicone Pneumatic Suction Cup ZP2-B15JS
- SMC 15 mm Bellow Silicone Suction Cup ZP2-TB15ZJS-A10
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZP2-TB20MBS-H5
- SMC 6 mm Bellow Silicone Pneumatic Suction Cup ZP2-TB06MBN-H5
- SMC 15 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-TB15MBN-H5
- SMC 10 mm Bellow Silicone Pneumatic Suction Cup ZP2-B10JS
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZP2-B20MBS
