SMC 2 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT02UNK6-06-A8

Subtotal (1 unit)*

$87.63

(exc. GST)

$96.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.63

*price indicative

RS Stock No.:
233-7509
Mfr. Part No.:
ZPT02UNK6-06-A8
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

2mm

Product Type

Vacuum Pad

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Series

ZPT

Holding Force

1.2N

Standards/Approvals

No

The SMC ZPT series vertical vacuum entry with buffer has pad diameter of 16 mm.

Material NBR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy