SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT10UNK10-06-A10 M10 x 1
- RS Stock No.:
- 270-5159
- Mfr. Part No.:
- ZPT10UNK10-06-A10
- Brand:
- SMC
Subtotal (1 unit)*
$107.26
(exc. GST)
$117.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.26 |
*price indicative
- RS Stock No.:
- 270-5159
- Mfr. Part No.:
- ZPT10UNK10-06-A10
- Brand:
- SMC
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
| Brand | SMC | |
| Pad Diameter | 10mm | |
| Product Type | Vacuum Pad | |
| Connection Size | M10 x 1 | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded, Tube | |
| Series | ZPT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 10mm | ||
Product Type Vacuum Pad | ||
Connection Size M10 x 1 | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded, Tube | ||
Series ZPT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC manufactured a suction pad, which can be used for a wide-range of applications in many different models.
Female thread connection
Related links
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR10CNK10-06-A10 M10 x 1
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR16CNK10-06-A10 M10 x 1
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT10UTN-A6
- SMC 2 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT02UNK6-06-A8
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR20UN-06-B6 M6 x 1
- SMC 25 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR25CNK10-08-A10 M10 x 1
- SMC 15 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-B15MTN
- SMC 13 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT13UTN-A6