Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-M6 M6

Subtotal (1 unit)*

$108.11

(exc. GST)

$118.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.11

*price indicative

RS Stock No.:
203-8363
Mfr. Part No.:
ESS-40-BT-M6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

40mm

Connection Size

M6

Product Type

Suction Cup

Pad Type

Bellow

Pad Material

Polyurethane

Connection Type

Vacuum Port

Series

ESS

Holding Force

59N

Vacuum Entry Direction

Top

Standards/Approvals

RoHS

Model Number

525989

COO (Country of Origin):
DE

Festo ESS Series Suction Cup, 40mm Pad Diameter, 59N Holding Force - ESS-40-BT-M6, Numeric Part Number: 525989


This suction cup provides controlled vacuum gripping for automated handling tasks in industrial settings. It is designed for use where reliable pick-and-place or component transfer is required, connecting to a vacuum source via a Compact threaded Interface and offering a flexible contact surface that conforms to varied part profiles.

Features and Benefits:


• Polyurethane pad resists wear while cushioning fragile components
• Bellow-style pad adapts to uneven surfaces for secure grip
• 59N holding force supports moderate-weight handling operations
• M6 vacuum port enables straightforward threaded connection
• Top-entry vacuum inlet streamlines tubing layout in assemblies

Applications


• Suitable for pick-and-place of electronic components in assembly
• Ideal for handling painted or delicate mechanical parts
• Used with robotic end-effectors for automated material transfer
• Can be used for temporary lifting in small-scale production lines

What material contact properties affect sealing and wear?


The contact face is MADE from polyurethane, which provides a balance of elasticity and abrasion resistance to maintain Seals against a range of surface finishes.

How does the pad geometry influence handling of uneven items?


The bellow-shaped profile allows axial compression and lateral conformity, improving surface contact on non-flat or slightly curved workpieces.

How is the vacuum supplied to the component in Compact installations?


Vacuum is introduced through a threaded M6 inlet located on the top, allowing tubing to be routed vertically for tight-space integration.

What level of load can be expected during typical pick-and-place cycles?


The device offers a holding capability rated at 59N, suitable for repeated handling of moderate-mass parts within automated cycles.

  • RS Stock No. 2038298
  • Mfr. Part No. ESS-40-BU
Each
$57.20
  • RS Stock No. 2038356
  • Mfr. Part No. ESS-40-BS
Each
$51.94
  • RS Stock No. 2038434
  • Mfr. Part No. ESS-40-GT-M6
Each
$70.85
  • RS Stock No. 2038122
  • Mfr. Part No. ESV-40-BU
Each
$53.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy