Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-4-QS 1/8 in G
- RS Stock No.:
- 203-8415
- Mfr. Part No.:
- ESH-HB-4-QS
- Brand:
- Festo
Subtotal (1 unit)*
$59.51
(exc. GST)
$65.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.51 |
*price indicative
- RS Stock No.:
- 203-8415
- Mfr. Part No.:
- ESH-HB-4-QS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | 1/8 in G | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | QS-6 | |
| Series | ESH | |
| With Buffer | No | |
| Vacuum Entry Direction | Side | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 189209 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size 1/8 in G | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type QS-6 | ||
Series ESH | ||
With Buffer No | ||
Vacuum Entry Direction Side | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 189209 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-6X10-ON easily interchangeable. It has nominal size 2.5 mm and suction cup size 6x20 mm.
Suction cup volume = 0.196 cm3
Position of connection on = top
Assembly position = any
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-4-PK PK-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-2-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-3-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-6-G M20
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-2-PK 4 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-5-G G 1/8
