Festo Vacuum Generator, 1 mm nozzle, 10 bar 37.7 L/min, VAD series
- RS Stock No.:
- 711-394
- Mfr. Part No.:
- VAD-1/4
- Brand:
- Festo
Subtotal (1 unit)*
$205.83
(exc. GST)
$226.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.83 |
*price indicative
- RS Stock No.:
- 711-394
- Mfr. Part No.:
- VAD-1/4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 37.7L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | 10bar | |
| Nozzle Diameter | 1mm | |
| Series | VAD | |
| Silencer | No | |
| Supply Port Type | Threaded | |
| Supply Port Thread Standard | G | |
| Vacuum Port Size | 1/4 | |
| Maximum Supply Pressure | 10bar | |
| Exhaust Port Type | Threaded | |
| Minimum Operating Temperature | -20°C | |
| Vacuum Port Type | Threaded | |
| Supply Port Size | 1/4 | |
| Vacuum Port Thread Standard | G | |
| Exhaust Port Thread Standard | G | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 9394 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 37.7L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure 10bar | ||
Nozzle Diameter 1mm | ||
Series VAD | ||
Silencer No | ||
Supply Port Type Threaded | ||
Supply Port Thread Standard G | ||
Vacuum Port Size 1/4 | ||
Maximum Supply Pressure 10bar | ||
Exhaust Port Type Threaded | ||
Minimum Operating Temperature -20°C | ||
Vacuum Port Type Threaded | ||
Supply Port Size 1/4 | ||
Vacuum Port Thread Standard G | ||
Exhaust Port Thread Standard G | ||
Maximum Operating Temperature 80°C | ||
Model Number 9394 | ||
- COO (Country of Origin):
- IN
Festo VAD Series Vacuum Generator, 10 Bar Maximum Supply Pressure, 37.7 L/min Maximum Suction Flow - VAD-1/4, Numeric Part Number: 9394
This vacuum generator provides pneumatic suction for industrial automation tasks, supplying controlled vacuum from a compressed Air source. It is designed for integration into systems where compact, threaded connections and reliable thermal tolerance are required, operating across a broad temperature range and compatible with standard G‑threaded ports.
Features and Benefits:
• 37.7 L/min maximum suction flow for effective part handling
• 1mm nozzle diameter enables precision vacuum pick‑up
• Threaded 1/4 supply port simplifies secure pneumatic connection
• Threaded 1/4 vacuum port allows standardised system integration
• No silencer fitted to maintain Compact footprint
• Rated to 80°C maximum operating temperature for higher‑heat environments
• 1mm nozzle diameter enables precision vacuum pick‑up
• Threaded 1/4 supply port simplifies secure pneumatic connection
• Threaded 1/4 vacuum port allows standardised system integration
• No silencer fitted to maintain Compact footprint
• Rated to 80°C maximum operating temperature for higher‑heat environments
Applications
• Suitable for pick‑and‑place in electronics assembly lines
• Ideal for handling small components in automation cells
• Used with pneumatic grippers for mechanical part transfer
• Can be used for vacuum clamping in Compact fixtures
• Ideal for handling small components in automation cells
• Used with pneumatic grippers for mechanical part transfer
• Can be used for vacuum clamping in Compact fixtures
What supply pressure range is required for operation?
The unit accepts compressed Air up to 10 bar as its maximum supply pressure for generating vacuum.
What thread standard is used for all ports?
All ports employ G‑threading for compatibility with common pneumatic fittings.
What temperatures can the device withstand during operation?
It is specified for use between -20°C minimum and 80°C maximum operating temperatures.
Is there an integrated exhaust silencer for noise reduction?
No silencer is incorporated, so exhaust noise is unattenuated by the device.
Related links
- Festo 8 bar 100 L/min, VADMI series
- Festo Vacuum Pump 10 bar, Classic series
- Festo 8 bar 330 L/min, VADMI series
- Festo Vacuum Pump 4 bar 62.7 L/min, 1 to 8 bar series
- Festo Vacuum Pump -0.89 bar 62.7 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, VN series
- Festo Vacuum Ejector 4 bar 62.7 L/min, VN series
- Festo Vacuum Pump 8 bar 62.7 L/min, VN series
