Festo 125 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-125-A-N-G14F G 1/4

Subtotal (1 unit)*

$147.85

(exc. GST)

$162.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.85

*price indicative

RS Stock No.:
204-0071
Mfr. Part No.:
OGVM-125-A-N-G14F
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

G 1/4

Product Type

Vacuum Cup

Pad Diameter

125mm

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Port

Series

OGVM

Holding Force

587N

Vacuum Entry Direction

On Top

Standards/Approvals

ISO 8573-1:2010 (7:-:-), RoHS

Model Number

8073841

COO (Country of Origin):
DE
The Festo suction cup has height compensator 32 mm and nominal width 8 mm and easily replaceable minimum work piece radius 140 mm. Its vacuum connection is G1/4 which used nitrile rubber material for suction cup. The suction cup diameter is 125mm with 241cm³ of suction volume.

Ambient temperature -20 °C to 80 °C

Product weight 188 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy