Festo Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-55X115-AV-N-G14F G 1/4
- RS Stock No.:
- 204-0100
- Mfr. Part No.:
- OGVM-55X115-AV-N-G14F
- Brand:
- Festo
Subtotal (1 unit)*
$150.04
(exc. GST)
$165.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.04 |
*price indicative
- RS Stock No.:
- 204-0100
- Mfr. Part No.:
- OGVM-55X115-AV-N-G14F
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Cup | |
| Connection Size | G 1/4 | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Port | |
| Series | OGVM | |
| Holding Force | 200N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 8073867 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Cup | ||
Connection Size G 1/4 | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Port | ||
Series OGVM | ||
Holding Force 200N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 8073867 | ||
- COO (Country of Origin):
- DE
The Festo suction cup has height compensator 13 mm and nominal width 8 mm and easily replaceable minimum work piece radius 50 mm. Its vacuum connection is G1/4 which used nitrile rubber material for suction cup. The suction cup diameter is 55x115 mm with 52cm³ of suction volume.
Ambient temperature -20 °C to 80 °C
Product weight 76 g
Related links
- Festo Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-40X85-AV-N-G14F G 1/4
- Festo Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-30X65-AV-N-G14F G 1/4
- Festo 100 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-100-A-N-G14F G 1/4
- Festo 40 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-40-A-N-G14F G 1/4
- Festo 50 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-50-A-N-G14F G 1/4
- Festo 80 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-80-A-N-G14F G 1/4
- Festo 30 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-30-A-N-G14F G 1/4
- Festo 60 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-60-A-N-G14F G 1/4
