Festo 20 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-20-G-N-G14F G 1/4

Subtotal (1 unit)*

$43.87

(exc. GST)

$48.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.87

*price indicative

RS Stock No.:
203-9853
Mfr. Part No.:
OGVM-20-G-N-G14F
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

G 1/4

Pad Diameter

20mm

Product Type

Suction Cup

Pad Type

Round

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Port

Series

OGVM

Holding Force

18N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS

Model Number

8073847

COO (Country of Origin):
DE
The Festo OGVM round bell-shape suction cup has height compensator 4 mm and nominal size 3 mm.

suction cup diameter = 20mm

suction cup volume = 1.2 cm3

colour = black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy