Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-30-CN
- RS Stock No.:
- 203-8403
- Mfr. Part No.:
- ESV-30-CN
- Brand:
- Festo
Subtotal (1 unit)*
$52.91
(exc. GST)
$58.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.91 |
*price indicative
- RS Stock No.:
- 203-8403
- Mfr. Part No.:
- ESV-30-CN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 30mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 20.8N | |
| Standards/Approvals | RoHS | |
| Model Number | 191073 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 30mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 20.8N | ||
Standards/Approvals RoHS | ||
Model Number 191073 | ||
- COO (Country of Origin):
- JP
Festo Series ESV Suction Cup, 20.8 N Holding Force, NBR Pad Material - ESV-30-CN
This high-traffic suction cup by Festo, offers a holding force of 20.8 N and boasts a pad diameter of 30mm. Suitable for industrial use, this suction cup is designed for efficiency and durability, making it an essential component in automation systems.
Features & Benefits
• Specially designed bellows suction cup with NBR pad material for enhanced grip and longevity
• Unique pad type and shape with 3.5 convolutions to provide a secure hold on various workpieces
• Operating medium is atmospheric air based on ISO standards, ensuring safe and reliable performance
• Food-safe materials used, making it suitable for applications where hygiene is crucial
• Retention force of 20.8 N at nominal pressure ensures stability during operation
Applications
• Ideal for use in automated production lines for handling a wide range of workpieces
• Suited for tasks requiring precise positioning and holding of materials
• Reliable for applications in the food industry due to its food-safe design
Can it handle heavy workpieces?
This suction cup has a holding force of 20.8 N, making it suitable for a wide range of workpiece sizes and weights.
Will it work in extreme temperatures?
It is designed to operate in temperatures ranging from -10°C to 70°C, ensuring versatility in various environments.
Is it easy to replace worn parts?
Yes, it features an easily replaceable design, allowing for quick maintenance and minimal downtime.
- RS Stock No. 2038414
- Mfr. Part No. ESV-30-BN
Each
$28.35
- RS Stock No. 2038128
- Mfr. Part No. ESV-80-BN
Each
$102.12
- RS Stock No. 2038361
- Mfr. Part No. ESS-30-CN
Each
$59.16
- RS Stock No. 2038345
- Mfr. Part No. ESV-30-EN
Each
$23.85
Related links
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-30-BN
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-30-CN M6
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-40-CN
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-30-BN M6
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-20-CN
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-50-CN
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-30-1/8-NBR 1/8 in
- Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup ESV-30-EN












