Festo 20 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-20-SN
- RS Stock No.:
- 203-8332
- Mfr. Part No.:
- ESV-20-SN
- Brand:
- Festo
Subtotal (1 unit)*
$15.68
(exc. GST)
$17.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.68 |
*price indicative
- RS Stock No.:
- 203-8332
- Mfr. Part No.:
- ESV-20-SN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 20mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 16.3N | |
| Standards/Approvals | RoHS | |
| Model Number | 190979 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 20mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 16.3N | ||
Standards/Approvals RoHS | ||
Model Number 190979 | ||
- COO (Country of Origin):
- JP
The Festo suction cup ESS-2-SF wearing part are easily replaceable. It has minimum workpiece radius 10 mm and nominal size 0.6 mm.
Suction cup diameter = 2 mm
Suction cup volume = 0.002 cm3
Ejector pulse suitability = less than 4 bar
Related links
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-20-CN
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-20-BN
- Festo 20 mm Round Nitrile Rubber (NBR) Suction Cup ESV-20-EN
- Festo 150 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-150-SN
- Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-30-SN
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-60-SN
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-50-SN
- Festo 20 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-20-SN M6
