Festo 100 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-100-1/4-NBR G 1/4
- RS Stock No.:
- 203-8227
- Mfr. Part No.:
- VASB-100-1/4-NBR
- Brand:
- Festo
Subtotal (1 unit)*
$110.73
(exc. GST)
$121.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.73 |
*price indicative
- RS Stock No.:
- 203-8227
- Mfr. Part No.:
- VASB-100-1/4-NBR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 100mm | |
| Connection Size | G 1/4 | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum | |
| Series | VASB | |
| Holding Force | 397N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Tube Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Model Number | 35416 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 100mm | ||
Connection Size G 1/4 | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum | ||
Series VASB | ||
Holding Force 397N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Tube Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
Model Number 35416 | ||
- COO (Country of Origin):
- DE
Festo VASB Series Suction Cup, 100mm Pad Diameter, 397N Holding Force - VASB-100-1/4-NBR, Numeric Part Number: 35416
This suction cup is a vacuum handling pad designed for industrial pick-and-place and material handling tasks in automation environments. It connects to a vacuum source using a G 1/4 connection on the TOP and interfaces with small-bore tubing
the flexible bellows profile accommodates slight surface irregularities while enabling controlled lift and release.
Features and Benefits:
• High holding force provides secure grip up to 397 N
• Nitrile rubber composition resists oils and wear
• Bellows pad shape conforms to uneven surfaces
• Top-positioned connection allows Compact mounting
• Compatible with 4mm outside-diameter tubing for Compact routing
• Nitrile rubber composition resists oils and wear
• Bellows pad shape conforms to uneven surfaces
• Top-positioned connection allows Compact mounting
• Compatible with 4mm outside-diameter tubing for Compact routing
Applications
• Suitable for automated PCB pick-and-place in electronics assembly
• Ideal for handling painted or oily metal parts in manufacturing
• Used with vacuum end-of-arm tooling in robotic cells
• Can be used for temporary lifting in electrical panel assembly
• Ideal for handling painted or oily metal parts in manufacturing
• Used with vacuum end-of-arm tooling in robotic cells
• Can be used for temporary lifting in electrical panel assembly
What type of tubing will fit the vacuum entry?
The vacuum entry is designed for tubing with an outside diameter of 4mm to ensure correct airflow and connection integrity.
How does the pad material affect handling oily components?
The pad is MADE from nitrile rubber which maintains grip performance where light oils or lubricants are present, reducing slippage on contaminated surfaces.
Where is the vacuum connection located and why does that matter?
The connection is positioned on the TOP of the pad, permitting a lower-profile mounting and simpler integration into confined end-of-arm assemblies.
What certification relates to material restrictions?
The product meets RoHS criteria, indicating materials comply with specified restrictions on certain hazardous substances.
- RS Stock No. 2203881
- Mfr. Part No. M/58408/01
Each
$100.47
- RS Stock No. 8276621
- Mfr. Part No. ZP20BN
Each
$19.75
- RS Stock No. 2129266
- Mfr. Part No. M/58404/01
Each
$33.70
- RS Stock No. 2038402
- Mfr. Part No. ESV-20-SU
Each
$29.25
Related links
- Festo 75 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-75-1/4-NBR G 1/4
- Festo 55 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-55-1/4-NBR 1/4 in G
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-40-1/4-NBR 1/4 in G
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-100-1/4-NBR G 1/4
- Festo 15 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-15-1/8-NBR G 1/8
- Festo 125 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-125-3/8-NBR G 3/8
- Festo 100 mm Bellow Silicone Suction Cup VASB-100-1/4-SI-B G 1/4
- Festo 100 mm Bellow Polyurethane Suction Cup VASB-100-1/4-PUR-B G 1/4












