Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-20-CN
- RS Stock No.:
- 203-8378
- Mfr. Part No.:
- ESV-20-CN
- Brand:
- Festo
Subtotal (1 unit)*
$48.51
(exc. GST)
$53.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.51 |
*price indicative
- RS Stock No.:
- 203-8378
- Mfr. Part No.:
- ESV-20-CN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 20mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 8.2N | |
| Standards/Approvals | RoHS | |
| Model Number | 191071 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 20mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 8.2N | ||
Standards/Approvals RoHS | ||
Model Number 191071 | ||
- COO (Country of Origin):
- JP
Festo Suction Cup, Bellows Pad Type, 8.2N Holding Force - ESV-20-CN
For secure handling of uneven objects, use this bellows suction cup from Festo. It uses vacuum power to grip items firmly without damaging them, meaning you can safely manoeuvre curved and delicate workpieces. Use the top connector to attach the unit to your system in any assembly position. The bellows pad is made of nitrile-butadiene rubber, which is resistant to tearing while being flexible enough to ensure a tight seal.
• Shaped with 3.5 convolutions to achieve strong suction and a reliable grip
• Wide operating temperature range of -10°C to +70°C for use in demanding environments
• Compact pad diameter of 20mm and 8.2N holding force for effective handling of small but heavy objects
Applications
• Materials handling and fabrication
• Packaging systems
• Metalwork
• Food and beverage production
Can I use this suction cup with wet or oily surfaces?
While you can use this cup with dry, wet or oily workpieces, each will need a different holding force. Before you start a job, calculate the force needed and make sure this cup is the right choice.
Related links
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-20-BN
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-40-CN
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-50-CN
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-30-CN
- Festo 20 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-20-SN
- Festo 20 mm Round Nitrile Rubber (NBR) Suction Cup ESV-20-EN
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-80-BN
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-40-BN
