Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-50-CN
- RS Stock No.:
- 203-8107
- Mfr. Part No.:
- ESV-50-CN
- Brand:
- Festo
Subtotal (1 unit)*
$74.26
(exc. GST)
$81.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
- Plus 13 unit(s) shipping from 27 November 2026
- Plus 12 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.26 |
*price indicative
- RS Stock No.:
- 203-8107
- Mfr. Part No.:
- ESV-50-CN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 50mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 63.4N | |
| Standards/Approvals | RoHS | |
| Model Number | 191077 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 50mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 63.4N | ||
Standards/Approvals RoHS | ||
Model Number 191077 | ||
- COO (Country of Origin):
- JP
Festo ESV Series Suction Cup, 50mm Pad Diameter, 63.4N Holding Force - ESV-50-CN
This suction cup is a vacuum handling pad designed for automated pick-and-place and material handling tasks in industrial environments. It features a flexible bellows profile to accommodate irregular surfaces while maintaining contact during lift operations. The product is intended for use where reliable vacuum gripping with a top-mounted connection is required and meets relevant RoHS restrictions.
Features and Benefits:
• Nitrile rubber material provides chemical and oil resistance for robust grip
• Bellows pad design compensates for surface irregularities, improving seal
• 63.4 N holding force supports secure lifts for moderate payloads
• Top connection enables compact integration with end‑of‑arm tooling
• RoHS conformity reduces restricted substance concerns in installations
• Bellows pad design compensates for surface irregularities, improving seal
• 63.4 N holding force supports secure lifts for moderate payloads
• Top connection enables compact integration with end‑of‑arm tooling
• RoHS conformity reduces restricted substance concerns in installations
Applications
• Suitable for handling painted and oily sheet metal components
• Ideal for automated assembly lines in manufacturing plants
• Used with robotic end‑effectors for carton and package gripping
• Can be used for temporary holding during CNC machining setups
• Appropriate for pick-and-place of plastic moulded parts
• Ideal for automated assembly lines in manufacturing plants
• Used with robotic end‑effectors for carton and package gripping
• Can be used for temporary holding during CNC machining setups
• Appropriate for pick-and-place of plastic moulded parts
What materials will the pad handle well in routine operation?
The nitrile rubber compound offers resistance to oils and many hydrocarbons, making it suitable for lightly contaminated surfaces where a secure grip is required.
How does the pad cope with non-flat surfaces during lifts?
The bellows geometry allows axial deformation to conform to uneven profiles, helping maintain vacuum integrity and reducing air ingress during handling.
What mounting option does it support for system integration?
It uses a top-mounted connection to link directly to vacuum tubing or a compact fitting, simplifying attachment to robotic tooling and vacuum lines.
How should I consider performance when planning payloads?
Use the stated 63.4 N holding force as the static grip capacity when selecting for component mass and safety margins
dynamic effects should be evaluated in the application.
Related links
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-50-BN
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-50-CN M6
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-40-CN
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-20-CN
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-30-CN
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-50-SN
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-80-BN
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-40-BN
