Festo 55 mm Flat Silicone Suction Cup VAS-55-1/4-SI-B G 1/4
- RS Stock No.:
- 203-8244
- Mfr. Part No.:
- VAS-55-1/4-SI-B
- Brand:
- Festo
Subtotal (1 unit)*
$35.01
(exc. GST)
$38.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.01 |
*price indicative
- RS Stock No.:
- 203-8244
- Mfr. Part No.:
- VAS-55-1/4-SI-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 1/4 | |
| Product Type | Suction Cup | |
| Pad Diameter | 55mm | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | VAS | |
| Holding Force | 110N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 1379348 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 1/4 | ||
Product Type Suction Cup | ||
Pad Diameter 55mm | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series VAS | ||
Holding Force 110N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 1379348 | ||
- COO (Country of Origin):
- DE
Festo VAS Series Suction Cup, 55mm Pad Diameter, 110N Holding Force - VAS-55-1/4-SI-B, Numeric Part Number: 1379348
This suction cup is a vacuum handling component designed for use in automation and industrial pick-and-place equipment. It provides a contact pad MADE from elastomer to form a seal with smooth surfaces and accepts a vacuum supply through a dedicated port positioned on the top, making it suitable for integration with robotic and pneumatic systems.
Features and Benefits:
• 110N holding force enables reliable component lifting • G1/4 connection supports standardised vacuum plumbing • Flat silicone pad delivers secure Seals on Planar surfaces • RoHS-compliant construction meets material restriction requirements • Top-entry vacuum orientation simplifies tubing routing
Applications
• Suitable for pick-and-place of flat electronic components • Ideal for robotic end-effectors in assembly lines • Used for handling electrical enclosures with smooth faces • Can be used for mechanical part transfer in production cells
What material characteristics affect surface compatibility?
The pad is MADE from silicone, which provides good conformity and grip on non-porous, smooth substrates while resisting moderate temperature variations typical in assembly environments.
How is the vacuum supplied to the pad during installation?
The vacuum is delivered via a 1/4 inch threaded port located on the TOP of the fitting, permitting direct connection to standard G1/4 vacuum tubing or fittings.
What holding capacity can be expected for routine handling tasks?
The pad is rated to exert a retention force of 110N under appropriate vacuum levels and contact conditions, suitable for handling many small-to-medium components.
Which pad geometry suits Planar workpieces?
A flat pad profile is used to maximise contact area on flat work surfaces, improving seal integrity for consistent vacuum grip.
Related links
- Festo 75 mm Flat Silicone Suction Cup VAS-75-1/4-SI-B G 1/4
- Festo 100 mm Flat Silicone Suction Cup VAS-100-1/4-SI-B G 1/4
- Festo 55 mm Silicone Suction Cup VASB-55-1/4-SI-B G 1/4
- Festo 55 mm Polyurethane Suction Cup VAS-55-1/4-PUR-B 1/4 in G
- Festo 40 mm Silicone Suction Cup VAS-40-1/4-SI-B G 1/4
- Festo 55 mm Nitrile Rubber (NBR) Suction Cup VAS-55-1/4-NBR G 1/4
- Festo 30 mm Flat Silicone Suction Cup VAS-30-1/8-SI-B 1/8 in G
- Festo 10 mm Flat Silicone Suction Cup VAS-10-M5-SI-B M5
