Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-30-CN M6
- RS Stock No.:
- 203-8361
- Mfr. Part No.:
- ESS-30-CN
- Brand:
- Festo
Subtotal (1 unit)*
$62.27
(exc. GST)
$68.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.27 |
*price indicative
- RS Stock No.:
- 203-8361
- Mfr. Part No.:
- ESS-30-CN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 30mm | |
| Connection Size | M6 | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 20.8N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189402 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 30mm | ||
Connection Size M6 | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 20.8N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 189402 | ||
- COO (Country of Origin):
- JP
Festo ESS Series Suction Cup, 30mm Pad Diameter, 20.8N Holding Force - ESS-30-CN, Numeric Part Number: 189402
This suction cup provides a Compact vacuum gripping solution for automated handling and pick-and-place tasks in industrial settings. It is constructed with a flexible bellows pad to accommodate slight surface irregularities and is designed to connect directly to a vacuum system via a standard threaded port located on the upper face. The component is intended for use where moderate holding capability and chemical‑resistant elastomer contact are required.
Features and Benefits:
• M6 threaded vacuum port enables straightforward system integration
• Nitrile rubber pad resists oils and common industrial fluids
• Bellows profile compensates for misalignment during pick-and-place
• Rated holding force of 20.8N supports lightweight component transfer
• Vacuum entry on TOP simplifies routing in Compact end-of-arm tooling
• Nitrile rubber pad resists oils and common industrial fluids
• Bellows profile compensates for misalignment during pick-and-place
• Rated holding force of 20.8N supports lightweight component transfer
• Vacuum entry on TOP simplifies routing in Compact end-of-arm tooling
Applications
• Suitable for automated PCB or component handling in electronics assembly
• Ideal for surface-mount pick-and-place operations in manufacturing
• Used for handling small mechanical parts on robotic end effectors
• Can be used with pneumatic vacuum generators in lab automation set-ups
• Ideal for surface-mount pick-and-place operations in manufacturing
• Used for handling small mechanical parts on robotic end effectors
• Can be used with pneumatic vacuum generators in lab automation set-ups
What type of connection is required to attach it to vacuum tubing?
It uses an M6 threaded connection at the vacuum entry, so fitting requires compatible M6 ports or an adaptor to the chosen vacuum line.
How does the pad material perform around lubricants and oils?
The contact element is MADE from nitrile rubber, which offers resistance to many oils and greases commonly encountered in industrial environments.
Can it accommodate slight surface irregularities during pickup?
The bellows-shaped pad provides compliance that helps maintain suction on non-perfectly flat or slightly uneven surfaces.
What level of holding capability can operators expect for small parts?
The component delivers a holding force of 20.8 N, suitable for moving lightweight items where moderate retention is adequate.
Related links
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-30-BN M6
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-40-CN M6
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-50-CN M6
- Festo 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-10-CN
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-30-CN
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-40-BN M6
- Festo 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-10-BN M4
- Festo 30 mm Nitrile Rubber (NBR) Suction Cup ESS-30-SN M6
