Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-30-BN
- RS Stock No.:
- 203-8414
- Mfr. Part No.:
- ESV-30-BN
- Brand:
- Festo
Subtotal (1 unit)*
$28.35
(exc. GST)
$31.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.35 |
*price indicative
- RS Stock No.:
- 203-8414
- Mfr. Part No.:
- ESV-30-BN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 30mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Position of Connection On Top | |
| Series | ESV | |
| Holding Force | 26.2N | |
| Standards/Approvals | RoHS | |
| Model Number | 191057 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 30mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Position of Connection On Top | ||
Series ESV | ||
Holding Force 26.2N | ||
Standards/Approvals RoHS | ||
Model Number 191057 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-6X10-ON easily interchangeable. It has nominal size 2.5 mm and suction cup size 6x10 mm.
Suction cup volume = 0.106 cm3
Position of connection on = top
Assembly position = any
Related links
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-30-CN
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-30-BN M6
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-80-BN
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-40-BN
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-30-CN M6
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-20-BN
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-50-BN
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-30-1/8-NBR 1/8 in
