Festo 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-10-BN M4

Subtotal (1 unit)*

$24.81

(exc. GST)

$27.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.81

*price indicative

RS Stock No.:
203-8368
Mfr. Part No.:
ESS-10-BN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

10mm

Connection Size

M4

Product Type

Suction Cup

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Threaded

Series

ESS

Holding Force

4.7N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS

Model Number

189374

COO (Country of Origin):
JP

Festo ESS Series Suction Cup, 10mm Pad Diameter, 4.7N Holding Force - ESS-10-BN, Numeric Part Number: 189374


This suction cup is a Compact vacuum end-effector designed for pick-and-place tasks in automated systems. It employs a flexible bellow pad MADE from nitrile rubber to form a reliable seal on compatible surfaces and connects to vacuum lines via a threaded M4 Interface with the vacuum entry on the top. The component suits assembly, handling and inspection environments where a small contact area and precise control are required.

Features and Benefits:


• 4.7N holding force delivers controlled grip for light parts
• NBR bellow pad resists oils and provides flexible sealing
• M4 threaded connection enables simple mechanical integration
• Top vacuum entry simplifies tubing routing on robotic grippers
• RoHS-compliant construction supports regulatory requirements

Applications


• Suitable for handling small electronic components in pick-and-place stations
• Ideal for electrical panel assembly where Compact gripping is needed
• Used with robotic grippers for precision movement of lightweight parts
• Can be used for testing and inspection fixtures in mechanical workshops

What materials contact the workpiece and how do they behave with oils?


The sealing surface is NBR, which shows good resistance to common industrial oils and maintains flexibility for repeated cycles.

How does the vacuum inlet orientation affect installation?


The top-entry vacuum port allows tubing to be routed vertically, reducing interference with lateral tooling and aiding Compact end-of-arm designs.

What connection method is required for mounting to actuators?


A threaded M4 Interface is used, permitting direct attachment to compatible fittings or adaptors on automation equipment.

What level of grip can be expected on smooth surfaces?


The device provides a holding force of 4.7N, suitable for retaining small, lightweight items during controlled transfers.

  • RS Stock No. 2022728
  • Mfr. Part No. ESS-20-BN
Each
$25.76
  • RS Stock No. 2022717
  • Mfr. Part No. ESS-50-BN
Each
$62.55
  • RS Stock No. 2038254
  • Mfr. Part No. ESS-10-SN
Each
$20.17
  • RS Stock No. 2038107
  • Mfr. Part No. ESV-50-CN
Each
$70.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy