Festo 10 mm Silicone Suction Cup ESS-10-SS M4
- RS Stock No.:
- 202-2708
- Mfr. Part No.:
- ESS-10-SS
- Brand:
- Festo
Subtotal (1 unit)*
$24.18
(exc. GST)
$26.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 79 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.18 |
*price indicative
- RS Stock No.:
- 202-2708
- Mfr. Part No.:
- ESS-10-SS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M4 | |
| Product Type | Suction Cup | |
| Pad Diameter | 10mm | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | ESS ESS | |
| Holding Force | 3.9N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189286 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M4 | ||
Product Type Suction Cup | ||
Pad Diameter 10mm | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series ESS ESS | ||
Holding Force 3.9N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189286 | ||
- COO (Country of Origin):
- JP
Festo ESS ESS Series Suction Cup, 10mm Pad Diameter, 3.9N Holding Force - ESS-10-SS, Numeric Part Number: 189286
This suction cup is a Compact vacuum handling component designed for precise pick-and-place tasks in automated systems. It incorporates a silicone contact pad and a top-positioned vacuum inlet that connects via an M4 interface, making it suitable for small-scale handling where delicate grip and a minimal footprint are required.
Features & Benefits
• 3.9N holding force enables controlled lift of lightweight items
• Silicone pad improves surface conformity for secure contact
• M4 vacuum port ensures simple mechanical connection
• Top-positioned vacuum entry minimises hose interference
• RoHS-compliant construction supports regulatory material choices
• Silicone pad improves surface conformity for secure contact
• M4 vacuum port ensures simple mechanical connection
• Top-positioned vacuum entry minimises hose interference
• RoHS-compliant construction supports regulatory material choices
**Applications**
• Suitable for automated PCB component transfer in assembly lines
• Ideal for small electronics handling and placement tasks
• Used with robotic end-effectors for miniature part manipulation
• Can be used for electrical component pick-and-place operations
• Used for precision mechanical assembly of small parts
• Ideal for small electronics handling and placement tasks
• Used with robotic end-effectors for miniature part manipulation
• Can be used for electrical component pick-and-place operations
• Used for precision mechanical assembly of small parts
What connection type is required to attach the component to vacuum tubing?
It uses a threaded M4 vacuum inlet located on the TOP face, so compatible M4 fittings or adaptors are required for connection to vacuum lines.
How does the pad material affect contact with varied surfaces?
The silicone contact element provides flexibility to accommodate slight surface irregularities and helps maintain seal integrity on flat, smooth substrates.
What level of holding capability can be expected for small items?
The device provides a holding capability of 3.9N, appropriate for lightweight components where delicate handling is necessary.
Are there considerations for integration into Compact end-effectors?
Its small pad diameter of 10mm and top-entry vacuum orientation reduce lateral space requirements and limit hose obstruction when fitted into tight tooling layouts.
Related links
- Festo 10 mm Bellow Silicone Suction Cup ESS-10-CS M4
- Festo 15 mm Silicone Suction Cup ESS-15-SS M4
- Festo 10 mm Bellow Silicone Suction Cup ESS-10-BS Brass
- Festo 10 mm Bellow Polyurethane Suction Cup ESS-10-BU M4
- Festo 10 mm Flat Fluoroelastomer Suction Cup ESS-10-SF M4
- Festo 10 mm Flat BR Suction Cup ESS-10-SNA M4
- Festo 10 mm Flat Polyurethane Suction Cup ESS-10-SU M4
- Festo 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-10-BN M4
