Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-40-CN M6
- RS Stock No.:
- 203-8382
- Mfr. Part No.:
- ESS-40-CN
- Brand:
- Festo
Subtotal (1 unit)*
$78.27
(exc. GST)
$86.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.27 |
*price indicative
- RS Stock No.:
- 203-8382
- Mfr. Part No.:
- ESS-40-CN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 40mm | |
| Connection Size | M6 | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 42.4N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | ISO 8573-1:2010 (7:-:-), RoHS, Corrosion resistance classification CRC 1 | |
| Model Number | 189404 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 40mm | ||
Connection Size M6 | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 42.4N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals ISO 8573-1:2010 (7:-:-), RoHS, Corrosion resistance classification CRC 1 | ||
Model Number 189404 | ||
- COO (Country of Origin):
- JP
Festo Suction Cup, 100mm Minimum Workpiece Radius, Black - ESS-40-CN
Looking for a way to pick and place small objects? Get a grip with this bellows suction cup from Festo. First, you attach it to a vacuum generator, which draws the air out of the 19.72cm³ suction cup. This causes a pressure difference that allows you to grab and move items with a minimum radius of 100mm. You can even use the unit in challenging conditions, as its wide operating temperature range between -10°C and +70°C ensures it won't get hot under the collar.
Features & Benefits
• Low weight of 21.9g, so it won't put strain on your mounting surface
• Mountable in any position to allow for flexibility
• NBR body is resistant to oil damage and abrasion for reliable leak prevention and a long service life
• Holding force of 42.4N at nominal operating pressure, so you can pick and place heavier workpieces
Applications
• Manufacturing industry
• Pharmaceuticals
• Automotive sector
What type of connection does this unit use?
The top of this cup has a standard M6 connection that attaches to a vacuum generator.
Operating pressure0 bar ... 0.95 bar
Related links
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-40-BN M6
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-30-CN M6
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-50-CN M6
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-40-CN
- Festo 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-10-CN
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-30-BN M6
- Festo 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-10-BN M4
- Festo 40 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-40-SN M6
