Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-50-CN M6

Subtotal (1 unit)*

$87.57

(exc. GST)

$96.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.57

*price indicative

RS Stock No.:
203-8383
Mfr. Part No.:
ESS-50-CN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Pad Diameter

50mm

Connection Size

M6

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Port

Series

ESS

Holding Force

63.4N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS

Model Number

189406

COO (Country of Origin):
JP

Festo ESS Series Suction Cup, 50mm Pad Diameter, 63.4N Holding Force - ESS-50-CN, Numeric Part Number: 189406


This suction cup is a vacuum gripping pad designed for industrial handling and pick-and-place tasks. It is formed as a flexible bellows pad MADE from nitrile (NBR), intended to Interface with automated vacuum systems via a top-mounted vacuum entry. The component connects to system plumbing through an M6 vacuum port and is suited to environments where compliant sealing and controlled grip are required.

Features and Benefits:


• Bellows geometry enhances surface conformity for uneven items
• Nitrile material provides oil and abrasion resistance
• Holding force 63.4N delivers predictable load support
• Vacuum entry on TOP simplifies routing in gantry systems
• M6 connection enables Compact integration with fittings

Applications


• Suitable for automated PCB or component pick-and-place operations
• Ideal for handling painted or slightly oily sheet metal parts
• Used with robotic end-effectors for small- to medium-sized workpieces
• Can be used for assembly lines requiring repeatable vacuum grip

What connection type is required for system integration?


It uses a threaded M6 vacuum port, compatible with common M6 fittings and quick-connect adaptors suited to small-bore tubing.

How does the pad cope with minor surface irregularities?


The bellows profile allows axial compression and lateral compliance, improving contact on slightly uneven or curved surfaces without rigid repositioning.

What material properties affect service conditions?


The nitrile (NBR) composition offers resistance to oils and moderate abrasion, making it suitable where incidental lubricant exposure may occur.

How is the vacuum introduced relative to the pad body?


Suction is applied from the TOP entry point, which concentrates airflow through the central inlet to the pad cavity for efficient evacuation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy