Festo 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-10-CN M4

Subtotal (1 unit)*

$51.75

(exc. GST)

$56.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.75

*price indicative

RS Stock No.:
203-8369
Mfr. Part No.:
ESS-10-CN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

10mm

Product Type

Suction Cup

Connection Size

M4

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

M4

Series

ESS

Holding Force

3.9N

Vacuum Entry Direction

Position of Connection On Top

Standards/Approvals

RoHS

Model Number

189398

COO (Country of Origin):
JP

Festo ESS Series Suction Cup, 10mm Pad Diameter, 3.9N Holding Force - ESS-10-CN, Numeric Part Number: 189398


This suction cup is a Compact vacuum pad designed for small-scale pick-and-place and handling tasks in automated systems. It combines a flexible bellows profile with a synthetic sealing surface to engage and release delicate or flat components. The connection is positioned at the TOP to facilitate inline vacuum piping and integration with tooling assemblies.

Features and Benefits:


• M4 TOP connection enables Compact tooling integration • Bellows pad profile allows compliant surface contact • Nitrile rubber material resists oils and light contaminants • Holding force 3.9N supports lightweight component transfer • Pad diameter 10mm suits confined gripping areas

Applications


• Suitable for pick-and-place of small electronic components • Ideal for automated handling of lightweight mechanical parts • Used for component transfer in electrical assembly stations • Can be used with vacuum grippers on robotic end-effectors

What connection type is provided for system integration?


A metric M4 threaded connection located on the TOP of the cup allows straightforward attachment to vacuum lines or fittings without reorienting the pad.

How does the pad material affect suitability for oily surfaces?


The nitrile rubber compound offers improved contact on mildly oily or contaminated surfaces compared with harder elastomers, enhancing grip in less-than-ideal conditions.

What vacuum entry direction should be considered during installation?


The vacuum inlet is configured through the TOP connection, so routing should accommodate vertical feed into the cup to maintain optimal flow and sealing.

How does the bellows design influence handling of uneven parts?


The bellows geometry provides compliance and stroke capability, allowing the pad to deform and maintain a seal on slightly irregular or stepped surfaces while protecting the vacuum source.

  • RS Stock No. 2038383
  • Mfr. Part No. ESS-50-CN
Each
$87.57
  • RS Stock No. 2022703
  • Mfr. Part No. ESS-20-CN
Each
$58.56
  • RS Stock No. 2038382
  • Mfr. Part No. ESS-40-CN
Each
$74.36
  • RS Stock No. 2038361
  • Mfr. Part No. ESS-30-CN
Each
$59.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy