Microchip RN4678APL-V/RM124 Bluetooth Module 4.2

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

$30.51

(exc. GST)

$33.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$30.51-
5 +$28.676%

*price indicative

RS Stock No.:
736-257
Mfr. Part No.:
RN4678APL-V/RM124
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Bluetooth Module

Bluetooth Class

Class 2

Bluetooth Version

4.2

Maximum Output Power

1.5dBm

Data Rate

1Mbps

Receiver Sensitivity

-90dBm

Frequency

2.4GHz

Interface Type

GPIO, UART

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

4.2V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

2.4mm

Length

22mm

Series

RN4678

Width

12mm

Standards/Approvals

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy