Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-30-SN
- RS Stock No.:
- 203-8286
- Mfr. Part No.:
- ESV-30-SN
- Brand:
- Festo
Subtotal (1 unit)*
$17.96
(exc. GST)
$19.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.96 |
*price indicative
- RS Stock No.:
- 203-8286
- Mfr. Part No.:
- ESV-30-SN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 30mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ESV | |
| Holding Force | 40.8N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 190984 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 30mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ESV | ||
Holding Force 40.8N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 190984 | ||
- COO (Country of Origin):
- JP
The Festo suction cup ESS-100-GT-G1/4 easily interchangeable. It has minium workpiece radius 135 mm and nominal size 5.5 mm.
Suction cup diameter = 100 mm
Suction cup volume = 53.9 cm3
suction-cup holder height = 9 mm
Related links
- Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup ESV-30-EN
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-30-CN
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-30-BN
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-50-SN
- Festo 150 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-150-SN
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-60-SN
- Festo 20 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-20-SN
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-100-SU
