Festo 20 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-20-SN M6
- RS Stock No.:
- 203-8444
- Mfr. Part No.:
- ESS-20-SN
- Brand:
- Festo
Subtotal (1 unit)*
$23.85
(exc. GST)
$26.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.85 |
*price indicative
- RS Stock No.:
- 203-8444
- Mfr. Part No.:
- ESS-20-SN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 20mm | |
| Connection Size | M6 | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 16.3N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189294 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 20mm | ||
Connection Size M6 | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 16.3N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189294 | ||
- COO (Country of Origin):
- JP
The Festo ESV-20-CS vacuum suction cup is easily replaceable. It has minimum workpiece radius 50 mm and suction cup diameter 20 mm.
Suction cup volume = 2.75 cm3
Position of connection on = top
Suction cup height compensator = 7 mm
- RS Stock No. 2038446
- Mfr. Part No. ESS-20-SNA
Each
$39.37
- RS Stock No. 2038332
- Mfr. Part No. ESV-20-SN
Each
$15.68
- RS Stock No. 2022728
- Mfr. Part No. ESS-20-BN
Each
$27.12
- RS Stock No. 2811191
- Mfr. Part No. ESV-200-SN
Each
$266.90
Related links
- Festo 20 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-20-SNA M6
- Festo 40 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-40-SN M6
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-50-SN M6
- Festo 20 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-20-SN
- Festo 4 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-4-SN
- Festo 2 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-2-SN
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-80-SN M10
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-60-SN M10












