Festo 20 mm Round Nitrile Rubber (NBR) Suction Cup ESV-20-EN
- RS Stock No.:
- 203-8413
- Mfr. Part No.:
- ESV-20-EN
- Brand:
- Festo
Subtotal (1 unit)*
$16.65
(exc. GST)
$18.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.65 |
*price indicative
- RS Stock No.:
- 203-8413
- Mfr. Part No.:
- ESV-20-EN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 20mm | |
| Pad Type | Round | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Position of Connection On Top | |
| Series | ESV | |
| Holding Force | 17N | |
| Standards/Approvals | RoHS | |
| Model Number | 191023 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 20mm | ||
Pad Type Round | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Position of Connection On Top | ||
Series ESV | ||
Holding Force 17N | ||
Standards/Approvals RoHS | ||
Model Number 191023 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-6-SU wearing part, easily replaceable. It has minimum workpiece radius 15 mm and nominal size 2 mm.
Suction cup diameter = 6 mm
Suction cup volume = 0.015 cm3
Ejector pulse suitability = less than 4 bar
Related links
- Festo 20 mm Round Nitrile Rubber (NBR) Suction Cup ESS-20-EN M6
- Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup ESV-30-EN
- Festo 20 mm Round Nitrile Rubber (NBR) Suction Cup ESS-8X20-ON M6
- Festo 20 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-20-G-N-G14F G 1/4
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-20-CN
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-20-BN
- Festo 20 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-20-SN
- Festo 50 mm Round Nitrile Rubber (NBR) Suction Cup ESS-50-EN
