Festo 40 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-40-SN M6
- RS Stock No.:
- 203-8323
- Mfr. Part No.:
- ESS-40-SN
- Brand:
- Festo
Subtotal (1 unit)*
$30.40
(exc. GST)
$33.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.40 |
*price indicative
- RS Stock No.:
- 203-8323
- Mfr. Part No.:
- ESS-40-SN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 40mm | |
| Connection Size | M6 | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | M6 | |
| Series | ESS | |
| Holding Force | 69.6N | |
| Vacuum Entry Direction | Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189304 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 40mm | ||
Connection Size M6 | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type M6 | ||
Series ESS | ||
Holding Force 69.6N | ||
Vacuum Entry Direction Top | ||
Standards/Approvals RoHS | ||
Model Number 189304 | ||
- COO (Country of Origin):
- JP
The Festo suction cup ESS-20-ES easily interchangeable It has minmum workpiece radius 30 mm and nominal size 3 mm.
Suction cup diameter = 20 mm
Suction cup volume = 0.84 cm3
Position of connection = on top
Related links
- Festo 20 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-20-SN M6
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-50-SN M6
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-40-CN M6
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-40-BN M6
- Festo 40 mm Round Nitrile Rubber (NBR) Suction Cup ESS-40-EN M6
- Festo 4 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-4-SN
- Festo 2 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-2-SN
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-80-SN M10
