Festo 150 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-150-SN
- RS Stock No.:
- 203-8392
- Mfr. Part No.:
- ESV-150-SN
- Brand:
- Festo
Subtotal (1 unit)*
$230.87
(exc. GST)
$253.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.87 |
*price indicative
- RS Stock No.:
- 203-8392
- Mfr. Part No.:
- ESV-150-SN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 150mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 900N | |
| Standards/Approvals | RoHS | |
| Model Number | 191011 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 150mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 900N | ||
Standards/Approvals RoHS | ||
Model Number 191011 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-50-GT-M6 easily interchangeable. It has minimum workpiece radius 40 mm and nominal size 2.5 mm.
Suction cup diameter = 50 mm
Suction cup volume = 11.2 cm3
Suction cup height compensator = 8 mm
Related links
- Festo 150 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-150-SN M20 x 2
- Festo 150 mm Flat Polyurethane Suction Cup ESV-150-SU
- Festo 150 mm Flat Silicone Pneumatic Suction Cup ESV-150-SS
- Festo 20 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-20-SN
- Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-30-SN
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-60-SN
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-50-SN
- SMC 150 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-150HTN
