Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-60-SN
- RS Stock No.:
- 203-8131
- Mfr. Part No.:
- ESV-60-SN
- Brand:
- Festo
Subtotal (1 unit)*
$38.80
(exc. GST)
$42.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.80 |
*price indicative
- RS Stock No.:
- 203-8131
- Mfr. Part No.:
- ESV-60-SN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 60mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 166.1N | |
| Standards/Approvals | RoHS | |
| Model Number | 190999 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 60mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 166.1N | ||
Standards/Approvals RoHS | ||
Model Number 190999 | ||
- COO (Country of Origin):
- JP
The Festo's push-in connector has standard size, nominal size 7 mm and assembled in any position. Its using push/pull principle of structure with operating pressure complete temperature range up to -0.95 - 16 bar.
Ambient temperature -20 to 70 °C
Nickel-plated brass housing material
Product weight 15 g
Related links
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-60-EN
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-60-SN M10
- Festo 150 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-150-SN
- Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-30-SN
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-50-SN
- Festo 20 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-20-SN
- Festo 60 mm Flat Polyurethane Suction Cup ESV-60-SU
- Festo 60 mm Flat Polyurethane Suction Cup ESV-60-EU
