Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-6-G M20 x 2

Subtotal (1 unit)*

$149.42

(exc. GST)

$164.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.42

*price indicative

RS Stock No.:
203-8313
Mfr. Part No.:
ESH-HA-6-G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Connection Size

M20 x 2

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Connection at top

Series

ESH

With Buffer

No

Vacuum Entry Direction

Vacuum Connection At Top

Standards/Approvals

RoHS

Model Number

189202

COO (Country of Origin):
JP
The Festo suction cup ESS-15-SNA easily interchangeable. The minimum workpiece radius 35 mm and nominal size 2 mm.

Suction cup diameter = 15 mm

Suction cup volume = 0.208 cm3

Position of connection = on top

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy