Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-1-PK 3 mm

Subtotal (1 unit)*

$67.73

(exc. GST)

$74.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.73

*price indicative

RS Stock No.:
281-1125
Mfr. Part No.:
ESH-HA-1-PK
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Connection Size

3 mm

Pad Material

Nitrile Rubber (NBR)

Connection Type

Hose Barb

Series

ESH

Standards/Approvals

No

Model Number

189194

COO (Country of Origin):
JP
The Festo Suction cup complete holder has 0.09 cm³ volume. The holder is optimized for vertical mounting orientations. The vacuum port positioned on the top of the holder allows for easy and effective suction. This holder is correlated with a suction cup

RoHS compliant

Low corrosion stress

LABS conformity to VDMA24364 A1 L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy