Wiha, Hex Driver Bit, 1 Pieces

Subtotal (1 unit)*

$51.78

(exc. GST)

$56.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.78

*price indicative

RS Stock No.:
280-5856
Distrelec Article No.:
110-43-909
Mfr. Part No.:
35870
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Head Type

Hex

Product Type

Driver Bit

Size

6 mm

Number of Pieces

1

Overall Length

170mm

Sub Type

Adapter Torquevario-S Electric

Standards/Approvals

Manufactured acc. to IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools slimBit holder electric is an Adapter which fully compatible with the Wiha slimBit system. Each tool individually tested at 10000 V AC and approved for 1000 V AC. It is designed for safe installation of terminals and sleeves, conductor connections and fastening of conductor lines. For working on live parts up to 1000 V AC.

Only compatible with Wiha torque screwdrivers

Solve every fastening task with the Wiha slimBit range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy