Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-1-QS QS-4
- RS Stock No.:
- 281-1131
- Mfr. Part No.:
- ESH-HB-1-QS
- Brand:
- Festo
Subtotal (1 unit)*
$58.00
(exc. GST)
$63.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.00 |
*price indicative
- RS Stock No.:
- 281-1131
- Mfr. Part No.:
- ESH-HB-1-QS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | QS-4 | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Tube | |
| Series | ESH | |
| Standards/Approvals | No | |
| Model Number | 189203 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size QS-4 | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Tube | ||
Series ESH | ||
Standards/Approvals No | ||
Model Number 189203 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup complete holder has 0.228 cm³ volume. The holder is optimized for vertical mounting orientations. The vacuum port positioned on the side of the holder allows for easy and effective suction. This holder is correlated with a suction cu
RoHS compliant
Low corrosion stress
LABS conformity to VDMA24364 A1 L
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-1-QS QS-4
- Festo 3 mm Nitrile Rubber (NBR) Suction Cup ESH-HCL-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-4-QS 1/8 in G
- Festo Nitrile Rubber (NBR) Suction Cup Complete Holder ESH-HB-1-PK 3 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-2-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-3-QS QS-6
